Part Details for RT1206BRB0712RL by YAGEO Corporation
Overview of RT1206BRB0712RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRB0712RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRB0712RL-ND
|
DigiKey | RES 12 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2254 | Buy Now |
DISTI #
RT1206BRB0712RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 12Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRB0712RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
DISTI #
603-RT1206BRB0712RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2210 | Order Now |
|
Ozdisan Elektronik | RES.(3216) 1206 12 Ohms 0.1% 1/4W 10PPM SMT | 0 |
|
$0.2312 / $0.2659 | RFQ |
Part Details for RT1206BRB0712RL
RT1206BRB0712RL CAD Models
RT1206BRB0712RL Part Data Attributes
|
RT1206BRB0712RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRB0712RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRB0712RL
This table gives cross-reference parts and alternative options found for RT1206BRB0712RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRB0712RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BW-12R0ELF | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRB0712RL vs CRT1206-BW-12R0ELF |
239085141209L | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RT1206BRB0712RL vs 239085141209L |
RP73C2B12RBTN | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | RT1206BRB0712RL vs RP73C2B12RBTN |
RT1206BRB1012RL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206BRB0712RL vs RT1206BRB1012RL |
RTX0612R0BBTP | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RT1206BRB0712RL vs RTX0612R0BBTP |
RT1206BRB1312RL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRB0712RL vs RT1206BRB1312RL |
CRT1206-BW-12R0EAS | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRB0712RL vs CRT1206-BW-12R0EAS |
RT1206WRB1312RL | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRB0712RL vs RT1206WRB1312RL |
CAR120612OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RT1206BRB0712RL vs CAR120612OHMS0.05%10PPMHP |
AR06BTBV0120 | Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRB0712RL vs AR06BTBV0120 |