Part Details for RT1206B825315PPM by Synton-Tech Corp
Overview of RT1206B825315PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206B825315PPM
RT1206B825315PPM CAD Models
RT1206B825315PPM Part Data Attributes
|
RT1206B825315PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT1206B825315PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT1206B825315PPM
This table gives cross-reference parts and alternative options found for RT1206B825315PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206B825315PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206825KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RT1206B825315PPM vs CAR1206825KOHMS0.05%15PPM |
PRC1206TC15W825K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | RT1206B825315PPM vs PRC1206TC15W825K+-0.1% |
AR1206825K+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206B825315PPM vs AR1206825K+-0.05%TCR15 |
AR06BBNW8253N | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206B825315PPM vs AR06BBNW8253N |
RN73D2BTD8253B | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RT1206B825315PPM vs RN73D2BTD8253B |
AR06BTNW8253N | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206B825315PPM vs AR06BTNW8253N |
CPF1206A825KD1 | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206B825315PPM vs CPF1206A825KD1 |
AR1206825K+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206B825315PPM vs AR1206825K+-0.1%TCR15 |
NTR12A8253NTR1KF | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RT1206B825315PPM vs NTR12A8253NTR1KF |
PRC1206TTC15W825K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 825000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | RT1206B825315PPM vs PRC1206TTC15W825K+-0.05% |