Part Details for RT1202 by TE Connectivity
Overview of RT1202 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RT1202
RT1202 CAD Models
RT1202 Part Data Attributes
|
RT1202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT1202
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, MOMENTARY, 6A, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | QUCIK CONNECT TERMINALS ALSO AVAILABLE | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |