Part Details for RT114048 by TE Connectivity
Overview of RT114048 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT114048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3723
|
Newark | Rt114048 Rohs Compliant: Yes |Schrack Te Connectivity RT114048 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.3100 | Buy Now |
DISTI #
RT114048-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 48V Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2239 | Buy Now |
DISTI #
655-RT114048
|
Mouser Electronics | General Purpose Relays SPDT 12A 48VDC GEN PURPOSE RELAY RoHS: Compliant | 548 |
|
$3.1000 / $5.5200 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
140 In Stock |
|
$2.9800 / $4.5800 | Buy Now |
|
Bristol Electronics | 1720 |
|
RFQ | ||
|
Quest Components | 1376 |
|
$2.0760 / $4.1520 | Buy Now | |
DISTI #
000000000002453133
|
Sager | General Purpose Relays SPDT 12A 48VDC GEN PURPOSE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
140 In Stock |
|
$2.9800 / $4.5800 | Buy Now |
Part Details for RT114048
RT114048 CAD Models
RT114048 Part Data Attributes:
|
RT114048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT114048
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 417mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT114048
This table gives cross-reference parts and alternative options found for RT114048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT114048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-14-48VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114048 vs G2RL-14-48VDC |
2-1393238-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RT114048 vs 2-1393238-1 |
G2RL-1-48VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114048 vs G2RL-1-48VDC |