Part Details for RT114024F by TE Connectivity
Results Overview of RT114024F by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT114024F Information
RT114024F by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RT114024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9803
|
Newark | Relay, Spdt, 250Vac, 12A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:12A, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1039 |
|
$2.4200 | Buy Now |
DISTI #
PB956-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 15 Weeks Container: Box |
6700 In Stock |
|
$3.1348 / $4.4400 | Buy Now |
DISTI #
94B9803
|
Avnet Americas | - Bulk (Alt: 94B9803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk |
1039 Partner Stock |
|
$2.9600 / $3.9700 | Buy Now |
DISTI #
1419108-3
|
Avnet Americas | - Bulk (Alt: 1419108-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9703 / $3.1601 | Buy Now |
DISTI #
655-RT114024F
|
Mouser Electronics | General Purpose Relays SP 12A 3.5mm 24VDC F RoHS: Compliant | 1271 |
|
$3.1000 / $5.5200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
340452 In Stock |
|
$2.5980 / $2.9750 | Buy Now |
DISTI #
75722686
|
Verical | Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 338160 |
|
$1.7400 / $3.5000 | Buy Now |
DISTI #
70325457
|
Verical | Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2210 | Americas - 2260 |
|
$3.2353 / $3.5059 | Buy Now |
DISTI #
50577659
|
Verical | Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1039 |
|
$2.8914 / $3.5211 | Buy Now |
|
Bristol Electronics | 3140 |
|
RFQ |
Part Details for RT114024F
RT114024F CAD Models
RT114024F Part Data Attributes
|
RT114024F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT114024F
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT114024F
This table gives cross-reference parts and alternative options found for RT114024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT114024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT314A24WG | TE Connectivity | $4.6508 | Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount | RT114024F vs RT314A24WG |
G2RL-14-E-24VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT114024F vs G2RL-14-E-24VDC |
G8P-1CP-DC24 | OMRON Corporation | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | RT114024F vs G8P-1CP-DC24 |
G2RL-1-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT114024F vs G2RL-1-DC24 |
G8P-1C4P24VDC | OMRON Corporation | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | RT114024F vs G8P-1C4P24VDC |
G2RL-1-E-24VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT114024F vs G2RL-1-E-24VDC |
RTD14024 | TE Connectivity | $1.3737 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT114024F vs RTD14024 |
G2RL-14-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT114024F vs G2RL-14-DC24 |
G8P-1CP24VDC | OMRON Corporation | Check for Price | Power/Signal Relay | RT114024F vs G8P-1CP24VDC |
G8P-1C4TP-DC24 | OMRON Corporation | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | RT114024F vs G8P-1C4TP-DC24 |
RT114024F Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, RT114024F is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the connector.
-
The maximum operating temperature for RT114024F is 125°C. Exceeding this temperature may affect the connector's performance and reliability.
-
RT114024F is designed to be resistant to moisture, but it's not fully waterproof. It's recommended to use additional sealing or protection measures in humid or wet environments.
-
The recommended wire size for RT114024F is 24 AWG to 14 AWG. Using wires outside this range may affect the connector's performance and reliability.