-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.081A (COIL), 5VDC (COIL), 403mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2411
|
Newark | General Purpose Relay, Power Pcb Relay Rt1 Series, Power, Non Latching, Spdt, 5 Vdc, 12 A Rohs Compliant: Yes |Schrack Te Connectivity RT114005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2516 |
|
$2.3600 / $4.7900 | Buy Now |
DISTI #
14C7823
|
Newark | Power Relay, Spdt, 5Vdc, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:12A, Product Range:Rt1, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT114005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.7000 | Buy Now |
DISTI #
PB1682-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 5V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
4146 In Stock |
|
$2.3750 / $3.2400 | Buy Now |
DISTI #
1393239-7
|
Avnet Americas | Electromechanical Relay SPDT 12A 5VDC 62Ohm Through Hole - Bulk (Alt: 1393239-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3560 / $2.6600 | Buy Now |
DISTI #
655-RT114005
|
Mouser Electronics | General Purpose Relays SPDT 12A 5VDC 62Ohm GEN PURPOSE RELAY RoHS: Compliant | 703 |
|
$2.5900 / $4.6000 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
3222 In Stock |
|
$2.5800 / $3.2600 | Buy Now |
DISTI #
16507987
|
Verical | Power Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 2780 |
|
$2.2300 / $2.9400 | Buy Now |
DISTI #
65680074
|
Verical | Power Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 340 |
|
$2.2300 / $2.9400 | Buy Now |
DISTI #
69896788
|
Verical | Power Relay 5VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1349 | Americas - 80 |
|
$4.0702 / $4.3179 | Buy Now |
DISTI #
1393239-7
|
TTI | General Purpose Relays RT114005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT114005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT114005
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.081A (COIL), 5VDC (COIL), 403mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.081 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT114005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT114005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT114005F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT114005 vs RT114005F |
G8P-1CTP5VDC | Power/Signal Relay | OMRON Corporation | RT114005 vs G8P-1CTP5VDC |
G2RL-14-E-5VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114005 vs G2RL-14-E-5VDC |
RTC14005F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RT114005 vs RTC14005F |
7-1393239-8 | Power/Signal Relay, 1 Form C, SPDT, Latched, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RT114005 vs 7-1393239-8 |
G2RL-14-E-DC5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114005 vs G2RL-14-E-DC5 |
G8P-1C4TP5VDC | Power/Signal Relay | OMRON Corporation | RT114005 vs G8P-1C4TP5VDC |
G2RL-14-5VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114005 vs G2RL-14-5VDC |
G8P-1CP5VDC | Power/Signal Relay | OMRON Corporation | RT114005 vs G8P-1CP5VDC |
G8P-1C2T-F-DC5 | Power/Signal Relay, SPDT, Momentary, 0.185A (Coil), 5VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | RT114005 vs G8P-1C2T-F-DC5 |