There are no models available for this part yet.
Overview of RT1020-CQ84E by Actel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for RT1020-CQ84E by Actel Corporation
Part Data Attributes for RT1020-CQ84E by Actel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ACTEL CORP
|
Package Description
|
CERAMIC, CQFP-84
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-CQFP-F84
|
Number of Terminals
|
84
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
QUAD
|
Alternate Parts for RT1020-CQ84E
This table gives cross-reference parts and alternative options found for RT1020-CQ84E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1020-CQ84E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1020-CQ84B | Field Programmable Gate Array, CQFP84, CERAMIC, CQFP-84 | Actel Corporation | RT1020-CQ84E vs RT1020-CQ84B |