Part Details for RT0W61210SNHEC03 by Amphenol Corporation
Overview of RT0W61210SNHEC03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RT0W61210SNHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0W61210SNHEC03
|
Avnet Americas | 10 Position Plug, Female, Shell Size 12, Silicone Seal and End Cap with Individual Wire Sealing - Bag (Alt: RT0W61210SNHEC03) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$19.6152 / $28.0158 | Buy Now |
DISTI #
654-RT0W61210SNHEC03
|
Mouser Electronics | Standard Circular Connector 10 Position Plug, Female, Shell Size 12, Silicone Seal and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$18.5200 / $18.7200 | Order Now |
Part Details for RT0W61210SNHEC03
RT0W61210SNHEC03 CAD Models
RT0W61210SNHEC03 Part Data Attributes:
|
RT0W61210SNHEC03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0W61210SNHEC03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |