Part Details for RT0W01832PNHEC by Amphenol Corporation
Overview of RT0W01832PNHEC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0W01832PNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0W01832PNHEC
|
Avnet Americas | Receptacle, Square Flange, 32 Position, Male, Shell Size 18, and End Cap with Individual Wire Sealing - Bag (Alt: RT0W01832PNHEC) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$16.5042 / $23.5725 | Buy Now |
DISTI #
654-RT0W01832PNHEC
|
Mouser Electronics | Standard Circular Connector Receptacle, Square Flange, 32 Position, Male, Shell Size 18, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$16.6400 | Order Now |
Part Details for RT0W01832PNHEC
RT0W01832PNHEC CAD Models
RT0W01832PNHEC Part Data Attributes
|
RT0W01832PNHEC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0W01832PNHEC
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |