There are no models available for this part yet.
Overview of RT0W01626PNH-K by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0W01626PNH-K by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y9240
|
Newark | Mil Spec Cir Conn, Rcpt, 26Pos, Crimp, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Amphenol Sine/tuchel RT0W01626PNH-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$35.5100 / $47.8300 | Buy Now | |
DISTI #
889-1309-ND
|
DigiKey | CONN RCPT MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25 In Stock |
|
$36.1751 / $46.2400 | Buy Now | |
DISTI #
71640697
|
RS | Recept. Kit, Square Flange,26 Pos.,Male, Sz 16,Gold Contacts, Sz 20,22-20AWG, Gasket | Amphenol Sine Systems RT0W01626PNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3400 / $46.6700 | RFQ | |
DISTI #
AMERT0W01626PNH-K
|
Heilind Electronics | RECEPTACLE KIT, SQUARE FLANGE, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77364389
|
Verical | Conn Circular PIN 26 POS ST Wall Mount 26 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$32.2560 / $40.3760 | Buy Now | |
DISTI #
AMERT0W01626PNH-K
|
Interstate Connecting Components | RECEPTACLE KIT, SQUARE FLANGE, | 0 |
|
Buy Now |
CAD Models for RT0W01626PNH-K by Amphenol Sine Systems
Part Data Attributes for RT0W01626PNH-K by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|