Part Details for RT0W0106SNH-K by Amphenol Sine Systems
Overview of RT0W0106SNH-K by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0W0106SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1426
|
Newark | Industrial Circular, Rcpt, 6Pos, Flange, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT0W0106SNH-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $15.8200 | Buy Now |
DISTI #
889-1304-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
248 In Stock |
|
$9.2850 / $19.0500 | Buy Now |
DISTI #
71033610
|
RS | Wall Mtg Recpt Socket 20Awg 6 Pin | Amphenol Sine Systems RT0W0106SNH-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8600 / $17.3200 | RFQ |
DISTI #
AMERT0W0106SNH-K
|
Heilind Electronics | WALL MTG RECPT, SOCKET , 6 PIN | Americas - 0 in Stock |
|
$11.6275 / $16.5347 | Buy Now |
DISTI #
69275995
|
Verical | Conn Circular SKT 6 POS ST Wall Mount 6 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2330 | Americas - 165 |
|
$19.0190 / $23.3090 | Buy Now |
DISTI #
77353229
|
Verical | Conn Circular SKT 6 POS ST Wall Mount 6 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 68 |
|
$19.6980 / $23.2400 | Buy Now |
DISTI #
AMERT0W0106SNH-K
|
Interstate Connecting Components | WALL MTG RECPT, SOCKET , 6 PIN | 0 |
|
$11.6275 / $16.5347 | Buy Now |