Part Details for RT0S-12CG-NS1 by Amphenol Sine Systems
Results Overview of RT0S-12CG-NS1 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0S-12CG-NS1 Information
RT0S-12CG-NS1 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE12CGFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P70PME12CGFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P70PNE12CGFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for RT0S-12CG-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7162
|
Newark | Cord Grip, Size 12, 10.5Mm, Zinc Alloy, Connector Shell Size:12, Cable Diameter Max:10.5Mm, Strai... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$8.7100 | Buy Now |
DISTI #
889-RT0S-12CG-NS1-ND
|
DigiKey | CABLE GRP 6.5-10MM 11/16-24 ZINC Min Qty: 1 Lead time: 15 Weeks Container: Bag |
304 In Stock |
|
$9.3151 / $15.1700 | Buy Now |
DISTI #
AMERT0S-12CG-NS1
|
Heilind Electronics | SHORT BACKSHELL STRAIGHT, SHEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Short Backshell (straight) - For Eco-Mate Series - Shell Size 12 - 6.0-10.5mm RoHS: Compliant | 0 |
|
$8.0500 / $12.7600 | Buy Now |
DISTI #
AMERT0S-12CG-NS1
|
Interstate Connecting Components | SHORT BACKSHELL STRAIGHT, SHEL | 0 |
|
Buy Now |