Part Details for RT0L-16CG-S1 by Amphenol Corporation
Overview of RT0L-16CG-S1 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52316CGFP#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU | |
R5F52316CGFL#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU | |
R5F52316CGFM#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU |
Price & Stock for RT0L-16CG-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0L-16CG-S1
|
Avnet Americas | Connector Accessory, 9.5mm / 14.5mm, Cord Grip - Bag (Alt: RT0L-16CG-S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 235 |
|
$7.1833 | Buy Now |
DISTI #
29T6196
|
Avnet Americas | Connector Accessory, 9.5mm / 14.5mm, Cord Grip - Bag (Alt: 29T6196) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$13.9600 / $15.9300 | Buy Now |
DISTI #
RT0L-16CG-S1
|
TTI | Standard Circular Connector Cord grip Straight Shell Size 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 119 In Stock |
|
$7.3400 | Buy Now |
DISTI #
RT0L-16CG-S1
|
TME | Gland, RT360, -40÷105°C, straight, size 16, Ecomate RM, metal Min Qty: 1 | 0 |
|
$8.3200 / $10.6900 | RFQ |
DISTI #
RT0L-16CG-S1
|
Avnet Abacus | Connector Accessory, 9.5mm / 14.5mm, Cord Grip (Alt: RT0L-16CG-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for RT0L-16CG-S1
RT0L-16CG-S1 CAD Models
RT0L-16CG-S1 Part Data Attributes
|
RT0L-16CG-S1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0L-16CG-S1
Amphenol Corporation
Connector Accessory, 0.3543in Min Cable Dia, 0.5709in Max Cable Dia, Backshell, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.5709 inch | |
Cable Entry-Min | 0.3543 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |