Part Details for RT0816R-332-M by Susumu Co Ltd
Overview of RT0816R-332-M by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RT0816R-332-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T3966
|
Newark | Trimmable Thin Film Resistors 0603 Size, 3.3 Kohm |Susumu RT0816R-332-M RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1120 | Buy Now |
DISTI #
RT0816R-332-M-ND
|
DigiKey | RES SMD 3.3K OHM 20% 1/16W 0603 Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1557 | Buy Now |
DISTI #
754-RT0816R-332-M
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 3.3Kohm 20% Trimmable RoHS: Compliant | 0 |
|
$0.1230 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks | 0 |
|
$0.1067 | Buy Now |
Part Details for RT0816R-332-M
RT0816R-332-M CAD Models
RT0816R-332-M Part Data Attributes
|
RT0816R-332-M
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RT0816R-332-M
Susumu Co Ltd
RES 3.3K OHM TRIMMABLE 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION, TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 75 V |