Part Details for RT0805FRE13619RL by YAGEO Corporation
Overview of RT0805FRE13619RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE13619RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE13619RL-ND
|
DigiKey | RES 619 OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RT0805FRE13619RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 619Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE13619RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0060 | Buy Now |
DISTI #
603-RT0805FRE13619RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
Part Details for RT0805FRE13619RL
RT0805FRE13619RL CAD Models
RT0805FRE13619RL Part Data Attributes
|
RT0805FRE13619RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE13619RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE13619RL
This table gives cross-reference parts and alternative options found for RT0805FRE13619RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE13619RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTD6190F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE13619RL vs RN732ALTD6190F50 |
239044176191L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE13619RL vs 239044176191L |
RTX056190FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE13619RL vs RTX056190FEP4 |
RN73H2ATTD6190F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 619ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE13619RL vs RN73H2ATTD6190F50 |
RN732ALTED6190F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE13619RL vs RN732ALTED6190F50 |
9T08052A6190FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE13619RL vs 9T08052A6190FBPF4 |
RN732ATTE6190F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE13619RL vs RN732ATTE6190F50 |
RN73H2ATTE6190F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 619ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE13619RL vs RN73H2ATTE6190F50 |
SF08Q6190FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE13619RL vs SF08Q6190FTL |
ARG05FTD6190 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE13619RL vs ARG05FTD6190 |