Part Details for RT0805FRE13470RL by YAGEO Corporation
Overview of RT0805FRE13470RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE13470RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE13470RLCT-ND
|
DigiKey | RES 470 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19738 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE13470RL
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE13470RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
603-RT0805FRE13470RL
|
Mouser Electronics | Thin Film Resistors - SMD 470 ohm 1% 50 ppm Thin Film RoHS: Compliant | 54198 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
220000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 286000 |
|
RFQ | |
DISTI #
RT0805FRE13470RL
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE13470RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 470 Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0160 / $0.0195 | RFQ |
Part Details for RT0805FRE13470RL
RT0805FRE13470RL CAD Models
RT0805FRE13470RL Part Data Attributes
|
RT0805FRE13470RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE13470RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE13470RL
This table gives cross-reference parts and alternative options found for RT0805FRE13470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE13470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD4700F50 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE13470RL vs RN732ALTD4700F50 |
RT0805FRE10470RL | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805FRE13470RL vs RT0805FRE10470RL |
SF08Q4700FTLA | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE13470RL vs SF08Q4700FTLA |
RN732ATTDD4700F50 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE13470RL vs RN732ATTDD4700F50 |
RN732ALTE4700F50 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE13470RL vs RN732ALTE4700F50 |
9T08052A4700FBPF4 | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE13470RL vs 9T08052A4700FBPF4 |
WF08Q4700FTLQ | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE13470RL vs WF08Q4700FTLQ |
239040174701L | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE13470RL vs 239040174701L |
RN732ATTED4700F50 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE13470RL vs RN732ATTED4700F50 |
RN732ALTDD4700F50 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE13470RL vs RN732ALTDD4700F50 |