Part Details for RT0805FRE102KL by YAGEO Corporation
Overview of RT0805FRE102KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE102KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3978
|
Newark | Res, 2K, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE102KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6390 |
|
$0.0320 / $0.0830 | Buy Now |
DISTI #
49AK4579
|
Newark | Res, 2K, 1%, 0.125W, Thin Film, 0805, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE102KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
13-RT0805FRE102KLCT-ND
|
DigiKey | RES 2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18966 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE102KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 2kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE102KL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
603-RT0805FRE102KL
|
Mouser Electronics | Thin Film Resistors - SMD 2K ohm 1% 50 ppm Thin Film RoHS: Compliant | 985 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 2K ohm 1% 50 ppm Thin Film RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0078 / $0.0092 | Buy Now |
DISTI #
RT0805FRE102KL
|
Avnet Abacus | - Tape and Reel (Alt: RT0805FRE102KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 2K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0805FRE102KL
RT0805FRE102KL CAD Models
RT0805FRE102KL Part Data Attributes:
|
RT0805FRE102KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE102KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE102KL
This table gives cross-reference parts and alternative options found for RT0805FRE102KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE102KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10FTS2001 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE102KL vs RBS10FTS2001 |
SF08Q2001FTL | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE102KL vs SF08Q2001FTL |
RTX052001FEP4 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE102KL vs RTX052001FEP4 |
RN73R2ATTP2001F50 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE102KL vs RN73R2ATTP2001F50 |
239040272002L | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE102KL vs 239040272002L |
RN73H2ATTD2001F50 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE102KL vs RN73H2ATTD2001F50 |