Part Details for RT0805FRE1021K5L by YAGEO Corporation
Overview of RT0805FRE1021K5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE1021K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE1021K5L-ND
|
DigiKey | RES 21.5K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
RT0805FRE1021K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 21.5kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE1021K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
603-RT0805FRE1021K5L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0805FRE1021K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 21.5kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE1021K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 21.5K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0805FRE1021K5L
RT0805FRE1021K5L CAD Models
RT0805FRE1021K5L Part Data Attributes:
|
RT0805FRE1021K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE1021K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE1021K5L
This table gives cross-reference parts and alternative options found for RT0805FRE1021K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE1021K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q2152FTLA | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE1021K5L vs SF08Q2152FTLA |
RTX052152FEP3 | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE1021K5L vs RTX052152FEP3 |
RTX052152FETP | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE1021K5L vs RTX052152FETP |
WF08Q2152FTLQ | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE1021K5L vs WF08Q2152FTLQ |
AS0805Q2152F-T5 | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805FRE1021K5L vs AS0805Q2152F-T5 |
RTX052152FEP4 | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE1021K5L vs RTX052152FEP4 |
RBS10FTS2152 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE1021K5L vs RBS10FTS2152 |
SF08Q2152FTL | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE1021K5L vs SF08Q2152FTL |
239044172153L | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE1021K5L vs 239044172153L |
RN73H2ATTD2152F50 | Fixed Resistor, Metal Film, 0.125W, 21500ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE1021K5L vs RN73H2ATTD2152F50 |