Part Details for RT0805FRE073K32L by YAGEO Corporation
Overview of RT0805FRE073K32L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE073K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0537
|
Newark | Res, 3K32, 1%, 0.125W, Thin Film, 0805, Resistance:3.32Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE073K32L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-RT0805FRE073K32LCT-ND
|
DigiKey | RES SMD 3.32K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9098 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
RT0805FRE073K32L
|
Avnet Americas | SMD Chip Resistor, 3.32 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE073K32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-RT0805FRE073K32L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 3.32K ohm 1% 50ppm RoHS: Compliant | 12506 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 3.32 kOhms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0074 / $0.0087 | Buy Now |
DISTI #
RT0805FRE073K32L
|
TTI | Thin Film Resistors - SMD 1/8W 3.32K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0082 / $0.0129 | Buy Now |
DISTI #
RT0805FRE073K32L
|
Avnet Abacus | SMD Chip Resistor, 3.32 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE073K32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 3.32K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0155 / $0.0189 | RFQ |
Part Details for RT0805FRE073K32L
RT0805FRE073K32L CAD Models
RT0805FRE073K32L Part Data Attributes
|
RT0805FRE073K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE073K32L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE073K32L
This table gives cross-reference parts and alternative options found for RT0805FRE073K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE073K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0805-FZ-3321EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE073K32L vs CRT0805-FZ-3321EST |
239040273322L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE073K32L vs 239040273322L |
RN732ALTD3321F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE073K32L vs RN732ALTD3321F50 |
239044173322L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE073K32L vs 239044173322L |
RTX053321FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE073K32L vs RTX053321FEP4 |
9T08052A3321FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE073K32L vs 9T08052A3321FBPFT |
RN732ATTED3321F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE073K32L vs RN732ATTED3321F50 |
SF08Q3321FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE073K32L vs SF08Q3321FTLA |
SF08Q3321FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE073K32L vs SF08Q3321FTL |
RT0805FRE133K32L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE073K32L vs RT0805FRE133K32L |