Part Details for RT0805FRE07220RL by YAGEO Corporation
Overview of RT0805FRE07220RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9319
|
Newark | Res, 220R, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE07220RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4800 |
|
$0.0210 / $0.0280 | Buy Now |
DISTI #
49AK4554
|
Newark | Res, 220R, 1%, 0.125W, Thin Film, 0805, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE07220RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-RT0805FRE07220RLCT-ND
|
DigiKey | RES SMD 220 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20258 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0805FRE07220RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 220 ohm 1% 50ppm RoHS: Compliant | 2635 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Res Thin Film 0805 220 Ohm 1% 1/8W ±50ppm/°C SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0059 / $0.0070 | Buy Now |
DISTI #
RT0805FRE07220RL
|
TTI | Thin Film Resistors - SMD 1/8W 220 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0072 / $0.0080 | Buy Now |
|
ComSIT USA | THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
WPR1794
|
Rutronik | RT0805 220R 1% 0,125W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0063 / $0.0068 | Buy Now |
DISTI #
RT0805FRE07220RL
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0805FRE07220RL
RT0805FRE07220RL CAD Models
RT0805FRE07220RL Part Data Attributes
|
RT0805FRE07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07220RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07220RL
This table gives cross-reference parts and alternative options found for RT0805FRE07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q2200FTLA | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07220RL vs SF08Q2200FTLA |
RTX052200FETP | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07220RL vs RTX052200FETP |
WF08Q2200FTLQ | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07220RL vs WF08Q2200FTLQ |