Part Details for RT0805FRE07200RL by YAGEO Corporation
Overview of RT0805FRE07200RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6014
|
Newark | Res, 200R, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE07200RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 530 |
|
$0.0220 / $0.0300 | Buy Now |
DISTI #
49AK4551
|
Newark | Res, 200R, 1%, 0.125W, Thin Film, 0805, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
13-RT0805FRE07200RLCT-ND
|
DigiKey | RES SMD 200 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12263 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE07200RL
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0805FRE07200RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 200 ohm 1% 50pp m RoHS: Compliant | 4292 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0805 200 ohms 1% 50PPM thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0060 / $0.0072 | Buy Now |
DISTI #
RT0805FRE07200RL
|
TTI | Thin Film Resistors - SMD 1/8W 200 ohm 1% 50pp m pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0064 | Buy Now |
DISTI #
WPR6218
|
Rutronik | RT0805 200R 1% 0,125W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 15000 |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
RT0805FRE07200RL
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 200 Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0805FRE07200RL
RT0805FRE07200RL CAD Models
RT0805FRE07200RL Part Data Attributes:
|
RT0805FRE07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07200RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |