Part Details for RT0805FRE07100KL by YAGEO Corporation
Overview of RT0805FRE07100KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4542
|
Newark | Res, 100K, 1%, 0.125W, Thin Film, 0805, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE07100KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3720 |
|
$0.0100 | Buy Now |
DISTI #
68AK9378
|
Newark | Res, 100K, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE07100KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
62M2342
|
Newark | Res, Thin Film, 100K, 1%, 0.125W, 0805, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RT0805FRE07100KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 / $0.1000 | Buy Now |
DISTI #
YAG3359CT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28395 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
49AK4542
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3720 Partner Stock |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
603-RT0805FRE07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 100K ohm 1% 50ppm RoHS: Compliant | 17144 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 100 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 305000Reel |
|
$0.0058 / $0.0070 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 100000OHM, 150V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0805 | 4000 |
|
$0.0099 / $0.0495 | Buy Now |
Part Details for RT0805FRE07100KL
RT0805FRE07100KL CAD Models
RT0805FRE07100KL Part Data Attributes:
|
RT0805FRE07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07100KL
This table gives cross-reference parts and alternative options found for RT0805FRE07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-FZ-1003EST | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE07100KL vs CRT0805-FZ-1003EST |
RTX051003FEP3 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07100KL vs RTX051003FEP3 |
WF08Q1003FTLQ | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07100KL vs WF08Q1003FTLQ |
RN73R2ATTP1003F50 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07100KL vs RN73R2ATTP1003F50 |
SF08Q1003FTL | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07100KL vs SF08Q1003FTL |
RTX051003FEP2 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07100KL vs RTX051003FEP2 |
AS0805Q1003F-T5 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805FRE07100KL vs AS0805Q1003F-T5 |