Part Details for RT0805DRE1020KL by YAGEO Corporation
Overview of RT0805DRE1020KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE1020KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805DRE1020KL-ND
|
DigiKey | RES 20K OHM 0.5% 1/8W 0805 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0171 | Buy Now |
DISTI #
RT0805DRE1020KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 20kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRE1020KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
603-RT0805DRE1020KL
|
Mouser Electronics | Thin Film Resistors - SMD 20K ohm 0.5% 50 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0071 | Buy Now |
DISTI #
RT0805DRE1020KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 20kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRE1020KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
WRC35019
|
Rutronik | RT0805 20K 0,5% 0,125W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0085 / $0.0091 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 20K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0206 / $0.0251 | RFQ |
Part Details for RT0805DRE1020KL
RT0805DRE1020KL CAD Models
RT0805DRE1020KL Part Data Attributes:
|
RT0805DRE1020KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE1020KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE1020KL
This table gives cross-reference parts and alternative options found for RT0805DRE1020KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE1020KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08Q2002DTL | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805DRE1020KL vs WF08Q2002DTL |
AMF080520K0.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE1020KL vs AMF080520K0.5%50PPM/KKP20 |
AMF080520K0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE1020KL vs AMF080520K0.5%50PPM/KKS |
RTX052002DEP3 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE1020KL vs RTX052002DEP3 |
AMF080520K0.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE1020KL vs AMF080520K0.5%50PPM/KNP5 |
CRT0805-DZ-2002EST | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DRE1020KL vs CRT0805-DZ-2002EST |
WF08Q2002DTLQ | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE1020KL vs WF08Q2002DTLQ |
AMF080520K0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE1020KL vs AMF080520K0.5%50PPM/KNP10 |
AMF080520K0.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE1020KL vs AMF080520K0.5%50PPM/KKP10 |
AS0805Q2002D-T5 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRE1020KL vs AS0805Q2002D-T5 |