There are no models available for this part yet.
Overview of RT0805DRE078K06L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805DRE078K06L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2905-1-ND
|
DigiKey | RES SMD 8.06K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1953 In Stock |
|
$0.0163 / $0.1000 | Buy Now | |
DISTI #
RT0805DRE078K06L
|
Avnet Americas | SMD Chip Resistor, 8.06 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE078K06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 | Buy Now | |
DISTI #
603-RT0805DRE078K06L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 1107 |
|
$0.0110 / $0.1000 | Buy Now | |
Future Electronics | 8.06 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0069 | Buy Now | ||
DISTI #
RT0805DRE078K06L
|
Avnet Abacus | SMD Chip Resistor, 8.06 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: RT0805DRE078K06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 8.06K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0214 / $0.0261 | RFQ |
CAD Models for RT0805DRE078K06L by YAGEO Corporation
Part Data Attributes for RT0805DRE078K06L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8060 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805DRE078K06L
This table gives cross-reference parts and alternative options found for RT0805DRE078K06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE078K06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX058061DEP2 | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE078K06L vs RTX058061DEP2 |
RN732ATTE8061D50 | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRE078K06L vs RN732ATTE8061D50 |
WF08Q8061DTLQ | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE078K06L vs WF08Q8061DTLQ |
RTX058061DEP4 | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE078K06L vs RTX058061DEP4 |
RBS10DTS8061 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRE078K06L vs RBS10DTS8061 |
SF08Q8061DTLA | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE078K06L vs SF08Q8061DTLA |
239044168062L | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805DRE078K06L vs 239044168062L |
RT0805DCE8K06 | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RT0805DRE078K06L vs RT0805DCE8K06 |
RT0805DRE108K06L | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805DRE078K06L vs RT0805DRE108K06L |
AMF08058K060.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRE078K06L vs AMF08058K060.5%50PPM/KKS |