Part Details for RT0805DRE0730KL by YAGEO Corporation
Overview of RT0805DRE0730KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE0730KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2850-1-ND
|
DigiKey | RES SMD 30K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14230 In Stock |
|
$0.0111 / $0.1000 | Buy Now |
DISTI #
RT0805DRE0730KL
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE0730KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
603-RT0805DRE0730KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 30K ohm .5% 50ppm RoHS: Compliant | 9211 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0071 | Buy Now |
DISTI #
73522166
|
Verical | Res Thin Film 0805 30K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 5000 |
|
$0.0097 / $0.0166 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RT0805DRE0730KL
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE0730KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
WPR4995
|
Rutronik | RT0805 30K 0,5% 0,125W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0085 / $0.0091 | Buy Now |
DISTI #
RT0805DRE0730KL
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE0730KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 30K Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0206 / $0.0251 | RFQ |
Part Details for RT0805DRE0730KL
RT0805DRE0730KL CAD Models
RT0805DRE0730KL Part Data Attributes:
|
RT0805DRE0730KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE0730KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE0730KL
This table gives cross-reference parts and alternative options found for RT0805DRE0730KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE0730KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX053002DEP3 | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE0730KL vs RTX053002DEP3 |
RTX053002DEP2 | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805DRE0730KL vs RTX053002DEP2 |
CRT0805-DZ-3002EST | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805DRE0730KL vs CRT0805-DZ-3002EST |
SF08Q3002DTL | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE0730KL vs SF08Q3002DTL |
AS0805Q3002D-T5 | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRE0730KL vs AS0805Q3002D-T5 |
WF08Q3002DTLQ | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRE0730KL vs WF08Q3002DTLQ |
RN73H2ATTE3002D50 | Fixed Resistor, Metal Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE0730KL vs RN73H2ATTE3002D50 |
RN73R2ATTP3002D50 | Fixed Resistor, Metal Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRE0730KL vs RN73R2ATTP3002D50 |