Datasheets
RT0805DRE07127KL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RT0805DRE07127KL by YAGEO Corporation

Overview of RT0805DRE07127KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT0805DRE07127KL

Part # Distributor Description Stock Price Buy
DISTI # RT0805DRE07127KL-ND
DigiKey RES SMD 127K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0193
$0.0193 Buy Now
DISTI # RT0805DRE07127KL
Avnet Americas SMD Chip Resistor, 127 kOhm, ? 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE07127KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0080
$0.0080 Buy Now
DISTI # 603-RT0805DRE07127KL
Mouser Electronics Thin Film Resistors - SMD RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0470
  • 100 $0.0360
  • 1,000 $0.0260
  • 5,000 $0.0190
  • 10,000 $0.0160
  • 50,000 $0.0150
  • 100,000 $0.0140
$0.0140 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0071
$0.0071 Buy Now
DISTI # RT0805DRE07127KL
Avnet Abacus SMD Chip Resistor, 127 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE07127KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Ozdisan Elektronik RES.(2012) 0805 127K Ohms 0.5% 1/8W 50PPM SMT 0
  • 20 $0.0260
  • 5,000 $0.0213
$0.0213 / $0.0260 RFQ

Part Details for RT0805DRE07127KL

RT0805DRE07127KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0805DRE07127KL Part Data Attributes

RT0805DRE07127KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0805DRE07127KL YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 127000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RT0805DRE07127KL

This table gives cross-reference parts and alternative options found for RT0805DRE07127KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE07127KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN732ALTED1273D50 Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RT0805DRE07127KL vs RN732ALTED1273D50
AT0805DRE07127KL Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RT0805DRE07127KL vs AT0805DRE07127KL
RP73G2A127KDTN Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 TE Connectivity RT0805DRE07127KL vs RP73G2A127KDTN
RN732ATTD1273D50 Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RT0805DRE07127KL vs RN732ATTD1273D50
RN73R2ATTP1273D50 Fixed Resistor, Metal Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RT0805DRE07127KL vs RN73R2ATTP1273D50
WF08Q1273DTL Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RT0805DRE07127KL vs WF08Q1273DTL
AMF0805127K0.5%50PPM/KKS Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RT0805DRE07127KL vs AMF0805127K0.5%50PPM/KKS
RN10D1273CT-LF Fixed Resistor, Thin Film, 0.125W, 127000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cal-Chip Electronics RT0805DRE07127KL vs RN10D1273CT-LF
RN732ALTDD1273D50 Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RT0805DRE07127KL vs RN732ALTDD1273D50
RN732ATTE1273D50 Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RT0805DRE07127KL vs RN732ATTE1273D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0805DRE07127KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0805DRE07127KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0805DRE07127KL would you like to use for your alert(s)?
  • Please alert me when RT0805DRE07127KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0805DRE07127KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0805DRE07127KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0805DRE07127KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0805DRE07127KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0805DRE07127KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: