Part Details for RT0805DRE07100RL by YAGEO Corporation
Overview of RT0805DRE07100RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRE07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6431
|
Newark | Res, 100R, 0.5%, 0.125W, Thin Film, 0805, Resistance:100Ohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE07100RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
311-2775-1-ND
|
DigiKey | RES SMD 100 OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16505 In Stock |
|
$0.0105 / $0.1000 | Buy Now |
DISTI #
RT0805DRE07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0082 | Buy Now |
DISTI #
603-RT0805DRE07100RL
|
Mouser Electronics | Thin Film Resistors - SMD 100 Ohm 0.5% 1/8W 15 0 Volts 50ppm RoHS: Compliant | 30350 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 100 Ohm ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0077 / $0.0090 | Buy Now |
DISTI #
RT0805DRE07100RL
|
TTI | Thin Film Resistors - SMD 100 Ohm 0.5% 1/8W 15 0 Volts 50ppm pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0081 / $0.0088 | Buy Now |
DISTI #
RT0805DRE07100RL
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805DRE07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9965 |
|
$0.0220 / $0.0250 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 100 Ohms 0.5% 1/8W 50PPM SMT | 0 |
|
$0.0205 / $0.0250 | RFQ |
Part Details for RT0805DRE07100RL
RT0805DRE07100RL CAD Models
RT0805DRE07100RL Part Data Attributes
|
RT0805DRE07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRE07100RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRE07100RL
This table gives cross-reference parts and alternative options found for RT0805DRE07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRE07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0805100R0.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RT0805DRE07100RL vs AMF0805100R0.5%50PPM/KNS |
SF08Q1000DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805DRE07100RL vs SF08Q1000DTLA |
AMF0805100R0.5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RT0805DRE07100RL vs AMF0805100R0.5%50PPM/KKS |
AS0805Q1000D-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805DRE07100RL vs AS0805Q1000D-T5 |
RN732ALTED1000D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805DRE07100RL vs RN732ALTED1000D50 |
AT0805DRE07100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805DRE07100RL vs AT0805DRE07100RL |
RT0805DCE100R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | RT0805DRE07100RL vs RT0805DCE100R |
RN73H2ATTE1000D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805DRE07100RL vs RN73H2ATTE1000D50 |
WF08Q1000DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805DRE07100RL vs WF08Q1000DTL |
RN732ATTED1000D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805DRE07100RL vs RN732ATTED1000D50 |