Part Details for RT0805DRD1375KL by YAGEO Corporation
Overview of RT0805DRD1375KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD1375KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805DRD1375KL-ND
|
DigiKey | RES 75K OHM 0.5% 1/8W 0805 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0224 | Buy Now |
DISTI #
RT0805DRD1375KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 75kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRD1375KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 | Buy Now |
DISTI #
603-RT0805DRD1375KL
|
Mouser Electronics | Thin Film Resistors - SMD 75K ohm 0.5% 25 ppm Thin Film RoHS: Compliant | 0 |
|
$0.0220 / $0.1000 | Order Now |
|
Future Electronics | RT Series 0805 0.125 W 75 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0216 / $0.0227 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 75K Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0432 / $0.0527 | RFQ |
Part Details for RT0805DRD1375KL
RT0805DRD1375KL CAD Models
RT0805DRD1375KL Part Data Attributes
|
RT0805DRD1375KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD1375KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD1375KL
This table gives cross-reference parts and alternative options found for RT0805DRD1375KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD1375KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080575K0.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD1375KL vs AMF080575K0.5%25PPM/KKP10 |
RT0805DRD1075KL | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805DRD1375KL vs RT0805DRD1075KL |
RN732ALTD7502D25 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD1375KL vs RN732ALTD7502D25 |
239060167503L | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DRD1375KL vs 239060167503L |
RN73H2ATTD7502D25 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD1375KL vs RN73H2ATTD7502D25 |
RN73R2ATTP7502D25 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD1375KL vs RN73R2ATTP7502D25 |
RT0805DRD0775K0 | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805DRD1375KL vs RT0805DRD0775K0 |
SF08R7502DALQ | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD1375KL vs SF08R7502DALQ |
RN732ATTED7502D25 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD1375KL vs RN732ATTED7502D25 |
WF08R7502DTLQ | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD1375KL vs WF08R7502DTLQ |