There are no models available for this part yet.
Overview of RT0805DRD1313RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805DRD1313RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(2012) 0805 13 Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0434 / $0.0529 | RFQ |
CAD Models for RT0805DRD1313RL by YAGEO Corporation
Part Data Attributes for RT0805DRD1313RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805DRD1313RL
This table gives cross-reference parts and alternative options found for RT0805DRD1313RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD1313RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD1313RL vs RN732ATTD13R0D25 |
RT0805DRD1013R0 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805DRD1313RL vs RT0805DRD1013R0 |
RT0805DCD13R0 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805DRD1313RL vs RT0805DCD13R0 |
RN73H2ATTE13R0D25 | Fixed Resistor, Metal Film, 0.125W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD1313RL vs RN73H2ATTE13R0D25 |
RN732ALTE13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD1313RL vs RN732ALTE13R0D25 |
RTX0513R0DDP2 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD1313RL vs RTX0513R0DDP2 |
RT0805DRD0713RL | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DRD1313RL vs RT0805DRD0713RL |
RTX0513R0DDP3 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD1313RL vs RTX0513R0DDP3 |
RN732ALTD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD1313RL vs RN732ALTD13R0D25 |
RN732ALTDD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD1313RL vs RN732ALTDD13R0D25 |