Datasheets
RT0805DRD0768K1 by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for RT0805DRD0768K1 by YAGEO Corporation

Overview of RT0805DRD0768K1 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT0805DRD0768K1

RT0805DRD0768K1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0805DRD0768K1 Part Data Attributes

RT0805DRD0768K1 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0805DRD0768K1 YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 68100 Ω
Resistor Type FIXED RESISTOR
Series RT0805(BCDLW TOL)
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RT0805DRD0768K1

This table gives cross-reference parts and alternative options found for RT0805DRD0768K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD0768K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9T08052A6812DAPF3 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805DRD0768K1 vs 9T08052A6812DAPF3
TNPS08056812DELX00 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies RT0805DRD0768K1 vs TNPS08056812DELX00
RB10DTP6812 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RT0805DRD0768K1 vs RB10DTP6812
239062166813L Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805DRD0768K1 vs 239062166813L
RT0805DRD1068K1 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RT0805DRD0768K1 vs RT0805DRD1068K1
TNPW080568K1DEEA Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RT0805DRD0768K1 vs TNPW080568K1DEEA
TNPW080568K1DEEC0H Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RT0805DRD0768K1 vs TNPW080568K1DEEC0H
9T08052A6812DAPF4 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805DRD0768K1 vs 9T08052A6812DAPF4
RTF126812B25PPM Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Dubilier RT0805DRD0768K1 vs RTF126812B25PPM
TNPW080568K1DETA Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RT0805DRD0768K1 vs TNPW080568K1DETA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0805DRD0768K1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0805DRD0768K1 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0805DRD0768K1 would you like to use for your alert(s)?
  • Please alert me when RT0805DRD0768K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0805DRD0768K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0805DRD0768K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0805DRD0768K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0805DRD0768K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0805DRD0768K1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: