Part Details for RT0805DRD07191RL by YAGEO Corporation
Overview of RT0805DRD07191RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD07191RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805DRD07191RL-ND
|
DigiKey | RES SMD 191 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0084 | Buy Now |
Part Details for RT0805DRD07191RL
RT0805DRD07191RL CAD Models
RT0805DRD07191RL Part Data Attributes
|
RT0805DRD07191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD07191RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD07191RL
This table gives cross-reference parts and alternative options found for RT0805DRD07191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD07191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD1910D25 | Fixed Resistor, Metal Film, 0.125W, 191ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD07191RL vs RN73H2ATTD1910D25 |
RN732ALTD1910D25 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD07191RL vs RN732ALTD1910D25 |
ARG05DTC1910 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805DRD07191RL vs ARG05DTC1910 |
239064161911L | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805DRD07191RL vs 239064161911L |
RN732ATTD1910D25 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD07191RL vs RN732ATTD1910D25 |
RN732ATTED1910D25 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD07191RL vs RN732ATTED1910D25 |
RN732ALTED1910D25 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD07191RL vs RN732ALTED1910D25 |
239060161911L | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805DRD07191RL vs 239060161911L |
RTX051910DDP4 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD07191RL vs RTX051910DDP4 |
RN73R2ATTP1910D25 | Fixed Resistor, Metal Film, 0.125W, 191ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD07191RL vs RN73R2ATTP1910D25 |