Part Details for RT0805CRB0714R3L by YAGEO Corporation
Overview of RT0805CRB0714R3L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805CRB0714R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805CRB0714R3L-ND
|
DigiKey | RES SMD 14.3 OHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0767 | Buy Now |
Part Details for RT0805CRB0714R3L
RT0805CRB0714R3L CAD Models
RT0805CRB0714R3L Part Data Attributes
|
RT0805CRB0714R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRB0714R3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRB0714R3L
This table gives cross-reference parts and alternative options found for RT0805CRB0714R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRB0714R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0514R3CBTP | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805CRB0714R3L vs RTX0514R3CBTP |
239080151439L | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805CRB0714R3L vs 239080151439L |
WF08W14R3CALQ | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRB0714R3L vs WF08W14R3CALQ |
RT0805CRB1314R3L | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805CRB0714R3L vs RT0805CRB1314R3L |
RTX0514R3CBP4 | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805CRB0714R3L vs RTX0514R3CBP4 |
RT0805CRB1014R3L | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805CRB0714R3L vs RT0805CRB1014R3L |
RTX0514R3CBP3 | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805CRB0714R3L vs RTX0514R3CBP3 |
239084151439L | Fixed Resistor, Thin Film, 0.125W, 14.3ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805CRB0714R3L vs 239084151439L |