Part Details for RT0805CRB07124RL by YAGEO Corporation
Overview of RT0805CRB07124RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805CRB07124RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805CRB07124RL-ND
|
DigiKey | RES SMD 124 OHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0767 | Buy Now |
Part Details for RT0805CRB07124RL
RT0805CRB07124RL CAD Models
RT0805CRB07124RL Part Data Attributes
|
RT0805CRB07124RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRB07124RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRB07124RL
This table gives cross-reference parts and alternative options found for RT0805CRB07124RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRB07124RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD1240C10 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRB07124RL vs RN732ATTD1240C10 |
RT0805CRB13124RL | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805CRB07124RL vs RT0805CRB13124RL |
AMF0805124R0.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRB07124RL vs AMF0805124R0.25%10PPM/KNP10 |
RN732ATTED1240C10 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRB07124RL vs RN732ATTED1240C10 |
WF08W1240CALQ | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRB07124RL vs WF08W1240CALQ |
RN732ATTE1240C10 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRB07124RL vs RN732ATTE1240C10 |
RTX051240CBP2 | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805CRB07124RL vs RTX051240CBP2 |
RN73H2ATTD1240C10 | Fixed Resistor, Metal Film, 0.125W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRB07124RL vs RN73H2ATTD1240C10 |
RN732ALTDD1240C10 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805CRB07124RL vs RN732ALTDD1240C10 |
RT0805CRB10124RL | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805CRB07124RL vs RT0805CRB10124RL |