Part Details for RT0805BRE0786K6L by YAGEO Corporation
Overview of RT0805BRE0786K6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRE0786K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRE0786K6L-ND
|
DigiKey | RES SMD 86.6K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
RT0805BRE0786K6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 86.6kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRE0786K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now |
DISTI #
603-RT0805BRE0786K6L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0650 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0397 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RT0805BRE0786K6L
|
Avnet Abacus | (Alt: RT0805BRE0786K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 86.6K Ohms 0.1% 1/8W 50PPM SMT | 0 |
|
$0.1144 / $0.1316 | RFQ |
Part Details for RT0805BRE0786K6L
RT0805BRE0786K6L CAD Models
RT0805BRE0786K6L Part Data Attributes
|
RT0805BRE0786K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE0786K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE0786K6L
This table gives cross-reference parts and alternative options found for RT0805BRE0786K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE0786K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED8662B50 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRE0786K6L vs RN732ALTED8662B50 |
239044148663L | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE0786K6L vs 239044148663L |
RN732ATTE8662B50 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE0786K6L vs RN732ATTE8662B50 |
9T08052A8662BBPFT | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE0786K6L vs 9T08052A8662BBPFT |
RT0805BRE1386K6L | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE0786K6L vs RT0805BRE1386K6L |
RN73H2ATTE8662B50 | Fixed Resistor, Metal Film, 0.125W, 86600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE0786K6L vs RN73H2ATTE8662B50 |
WF08Q8662ATLQ | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE0786K6L vs WF08Q8662ATLQ |
AMF080586K60.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE0786K6L vs AMF080586K60.1%50PPM/KKP10 |
AMF080586K60.05%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE0786K6L vs AMF080586K60.05%50PPM/KNP10 |
RTX058662BEP4 | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE0786K6L vs RTX058662BEP4 |