Part Details for RT0805BRE0748K7L by YAGEO Corporation
Results Overview of RT0805BRE0748K7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRE0748K7L Information
RT0805BRE0748K7L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRE0748K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRE0748K7L-ND
|
DigiKey | RES SMD 48.7K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0596 | Buy Now |
DISTI #
RT0805BRE0748K7L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 48.7kOhm 0.1% Paper T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0492 | Buy Now |
DISTI #
603-RT0805BRE0748K7L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0660 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0397 | Buy Now |
DISTI #
SMC-RT0805BRE0748K7L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2706 |
|
RFQ |
Part Details for RT0805BRE0748K7L
RT0805BRE0748K7L CAD Models
RT0805BRE0748K7L Part Data Attributes
|
RT0805BRE0748K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE0748K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE0748K7L
This table gives cross-reference parts and alternative options found for RT0805BRE0748K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE0748K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRE1348K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE0748K7L vs RT0805BRE1348K7L |
RN732ATTD4872B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRE0748K7L vs RN732ATTD4872B50 |
RT0805WRE0748K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE0748K7L vs RT0805WRE0748K7L |
RN732ATTDD4872B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRE0748K7L vs RN732ATTDD4872B50 |
RN732ALTED4872B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE0748K7L vs RN732ALTED4872B50 |
RT0805BRE1048K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRE0748K7L vs RT0805BRE1048K7L |
RT0805BCE48K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | RT0805BRE0748K7L vs RT0805BCE48K7 |
9T08052A4872BBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE0748K7L vs 9T08052A4872BBPFT |
SF08Q4872BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE0748K7L vs SF08Q4872BTLA |
RN732ATTE4872B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRE0748K7L vs RN732ATTE4872B50 |