There are no models available for this part yet.
Overview of RT0805BRE07274RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805BRE07274RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0805BRE07274RL-ND
|
DigiKey | RES SMD 274 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0587 | Buy Now | |
DISTI #
RT0805BRE07274RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 274Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRE07274RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now | |
DISTI #
603-RT0805BRE07274RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 4200 |
|
$0.0650 / $0.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0397 | Buy Now |
CAD Models for RT0805BRE07274RL by YAGEO Corporation
Part Data Attributes for RT0805BRE07274RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
274 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805BRE07274RL
This table gives cross-reference parts and alternative options found for RT0805BRE07274RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE07274RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805274R0.1%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE07274RL vs AMF0805274R0.1%50PPM/KKP20 |
RN732ATTED2740B50 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE07274RL vs RN732ATTED2740B50 |
RT0805WRE10274RL | Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE07274RL vs RT0805WRE10274RL |
RN732ALTE2740B50 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRE07274RL vs RN732ALTE2740B50 |
AT0805BRE07274RL | Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE07274RL vs AT0805BRE07274RL |
RN732ATTE2740B50 | Fixed Resistor, Thin Film, 0.1W, 274ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE07274RL vs RN732ATTE2740B50 |
CRT0805-BZ-2740EST | Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRE07274RL vs CRT0805-BZ-2740EST |
WF08Q2740ATLQ | Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE07274RL vs WF08Q2740ATLQ |
AMF0805274R0.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRE07274RL vs AMF0805274R0.05%50PPM/KKP20 |
RN73R2ATTP2740B50 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRE07274RL vs RN73R2ATTP2740B50 |