Part Details for RT0805BRE07200KL by YAGEO Corporation
Overview of RT0805BRE07200KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRE07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2564
|
Newark | Res, 200K, 0.1%, 0.125W, Thin Film, 0805, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRE07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
YAG4968CT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3998 In Stock |
|
$0.0583 / $0.2300 | Buy Now |
DISTI #
RT0805BRE07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT0805BRE07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 200 kOhms 50PPM/C 125mW 0805 10% RoHS: Compliant | 8262 |
|
$0.0520 / $0.2100 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 200 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0410 / $0.0456 | Buy Now |
DISTI #
RT0805BRE07200KL
|
TTI | Thin Film Resistors - SMD 200 kOhms 50PPM/C 125mW 0805 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
RT0805BRE07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
RT0805BRE07200KL
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRE07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0469 / $0.0503 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 200K Ohms 0.1% 1/8W 50PPM SMT | 0 |
|
$0.1153 / $0.1326 | RFQ |
Part Details for RT0805BRE07200KL
RT0805BRE07200KL CAD Models
RT0805BRE07200KL Part Data Attributes:
|
RT0805BRE07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE07200KL
This table gives cross-reference parts and alternative options found for RT0805BRE07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805Q2003B-T5 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRE07200KL vs AS0805Q2003B-T5 |
RTX052003BEP4 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE07200KL vs RTX052003BEP4 |
RN73R2ATTP2003B50 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRE07200KL vs RN73R2ATTP2003B50 |
SF08Q2003BTL | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE07200KL vs SF08Q2003BTL |
RTX052003BEP2 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE07200KL vs RTX052003BEP2 |
RBS10BTS2003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRE07200KL vs RBS10BTS2003 |
WF08Q2003ATLQ | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRE07200KL vs WF08Q2003ATLQ |