Part Details for RT0805BRD076K2L by YAGEO Corporation
Overview of RT0805BRD076K2L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD076K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4662
|
Newark | Res, 6K2, 0.1%, 0.125W, Thin Film, 0805, Resistance:6.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD076K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
59AK2552
|
Newark | Res, 6K2, 0.1%, 0.125W, Thin Film, 0805, Resistance:6.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD076K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG1963CT-ND
|
DigiKey | RES SMD 6.2K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9729 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD076K2L
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD076K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD076K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 6.2K ohm .1% 25ppm RoHS: Compliant | 8161 |
|
$0.0380 / $0.1500 | Buy Now |
DISTI #
V72:2272_07112323
|
Arrow Electronics | Res Thin Film 0805 6.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 2970 |
|
$0.0047 / $0.0240 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 1/8W 6.2K ohm .1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0210 / $0.0241 | Buy Now |
DISTI #
29531824
|
Verical | Res Thin Film 0805 6.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 618 Package Multiple: 1 Date Code: 1832 | Americas - 2970 |
|
$0.0047 / $0.0091 | Buy Now |
DISTI #
RT0805BRD076K2L
|
TTI | Thin Film Resistors - SMD 1/8W 6.2K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
RT0805BRD076K2L
|
Avnet Americas | SMD Chip Resistor, 6.2 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD076K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
Part Details for RT0805BRD076K2L
RT0805BRD076K2L CAD Models
RT0805BRD076K2L Part Data Attributes:
|
RT0805BRD076K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD076K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD076K2L
This table gives cross-reference parts and alternative options found for RT0805BRD076K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD076K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD6201A25 | Fixed Resistor, Metal Film, 0.125W, 6200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD076K2L vs RN73H2ATTD6201A25 |
SF08R6201BTL | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD076K2L vs SF08R6201BTL |
SF08R6201BTLQ | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD076K2L vs SF08R6201BTLQ |
CRT0805-BY-6201EST | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRD076K2L vs CRT0805-BY-6201EST |
WF08R6201ATL | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | RT0805BRD076K2L vs WF08R6201ATL |
RTX056201BDP3 | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD076K2L vs RTX056201BDP3 |
RN73H2ATTE6201A25 | Fixed Resistor, Metal Film, 0.125W, 6200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD076K2L vs RN73H2ATTE6201A25 |
SF08R6201ATLA | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD076K2L vs SF08R6201ATLA |
WF08R6201AALQ | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD076K2L vs WF08R6201AALQ |
MCWF08R6201BTL | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RT0805BRD076K2L vs MCWF08R6201BTL |