Part Details for RT0805BRD0762K6L by YAGEO Corporation
Overview of RT0805BRD0762K6L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD0762K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4665
|
Newark | Res, 62K6, 0.1%, 0.125W, Thin Film, 0805, Resistance:62.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD0762K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
59AK0508
|
Newark | Res, 62K6, 0.1%, 0.125W, Thin Film, 0805, Resistance:62.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD0762K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
13-RT0805BRD0762K6LCT-ND
|
DigiKey | RES SMD 62.6K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5196 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
RT0805BRD0762K6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 62.6kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRD0762K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0209 | Buy Now |
DISTI #
603-RT0805BRD0762K6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 62.6K Ohms 0.1% RoHS: Compliant | 12022 |
|
$0.0380 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now |
DISTI #
RT0805BRD0762K6L
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0805 62.6kOhm 0.1% Paper T/R (Alt: RT0805BRD0762K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 62.6K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0523 / $0.0638 | RFQ |
Part Details for RT0805BRD0762K6L
RT0805BRD0762K6L CAD Models
RT0805BRD0762K6L Part Data Attributes
|
RT0805BRD0762K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0762K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 62600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD0762K6L
This table gives cross-reference parts and alternative options found for RT0805BRD0762K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0762K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R6262AALQ | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0762K6L vs SF08R6262AALQ |
RN732ALTD6262B25 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD0762K6L vs RN732ALTD6262B25 |
RN73R2ATTP6262B25 | Fixed Resistor, Metal Film, 0.125W, 62600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD0762K6L vs RN73R2ATTP6262B25 |
AMF080562K60.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0762K6L vs AMF080562K60.1%25PPM/KKP20 |
RN732ATTD6262A25 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD0762K6L vs RN732ATTD6262A25 |
WF08R6262BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 62600ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BRD0762K6L vs WF08R6262BTL |
AMF080562K60.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0762K6L vs AMF080562K60.05%25PPM/KNS |
RN732ALTE6262A25 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD0762K6L vs RN732ALTE6262A25 |
RT0805BCD62K6 | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805BRD0762K6L vs RT0805BCD62K6 |
AMF080562K60.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0762K6L vs AMF080562K60.05%25PPM/KKS |