Part Details for RT0805BRD0747KL by YAGEO Corporation
Results Overview of RT0805BRD0747KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD0747KL Information
RT0805BRD0747KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9345
|
Newark | Res, 47K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
82AH9020
|
Newark | Res, 47K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD0747KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2399 |
|
$0.0690 / $0.1270 | Buy Now |
DISTI #
YAG1907CT-ND
|
DigiKey | RES SMD 47K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13557 In Stock |
|
$0.0418 / $0.1600 | Buy Now |
DISTI #
RT0805BRD0747KL
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0209 | Buy Now |
DISTI #
603-RT0805BRD0747KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 47K ohm .1% 25p pm RoHS: Compliant | 12430 |
|
$0.0400 / $0.1600 | Buy Now |
DISTI #
V72:2272_07112398
|
Arrow Electronics | Res Thin Film 0805 47K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1827 Container: Cut Strips | Americas - 5212 |
|
$0.0443 / $0.1392 | Buy Now |
DISTI #
V36:1790_07112398
|
Arrow Electronics | Res Thin Film 0805 47K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2449 | Americas - 5000 |
|
$0.0263 / $0.0439 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 47 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0172 / $0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
65000 Partner Stock |
|
$0.0285 / $0.0333 | Buy Now |
DISTI #
29553004
|
Verical | Res Thin Film 0805 47K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 274 Package Multiple: 1 Date Code: 1827 | Americas - 5212 |
|
$0.0443 / $0.0671 | Buy Now |
Part Details for RT0805BRD0747KL
RT0805BRD0747KL CAD Models
RT0805BRD0747KL Part Data Attributes
|
RT0805BRD0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0747KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD0747KL
This table gives cross-reference parts and alternative options found for RT0805BRD0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBS10BTP4702 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805BRD0747KL vs RBS10BTP4702 |
RP0805BRD0747KL | YAGEO Corporation | $0.1802 | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0747KL vs RP0805BRD0747KL |
RT0805BRD1047K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RT0805BRD0747KL vs RT0805BRD1047K0 |
239060134703L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0747KL vs 239060134703L |
RT0805BRD1347KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0747KL vs RT0805BRD1347KL |
RT0805WRD1047KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRD0747KL vs RT0805WRD1047KL |
SF08R4702BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0747KL vs SF08R4702BTLA |
SF08R4702BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0747KL vs SF08R4702BTLQ |
AMF080547K0.05%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RT0805BRD0747KL vs AMF080547K0.05%25PPM/KKS |
RT0805WRD1347KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0747KL vs RT0805WRD1347KL |