Part Details for RT0805BRD073KL by YAGEO Corporation
Results Overview of RT0805BRD073KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD073KL Information
RT0805BRD073KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9331
|
Newark | Res, 3K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD073KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0400 / $0.0410 | Buy Now |
DISTI #
82AH9014
|
Newark | Res, 3K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD073KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$0.0690 / $0.1280 | Buy Now |
DISTI #
YAG1891CT-ND
|
DigiKey | RES SMD 3K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37862 In Stock |
|
$0.0388 / $0.1600 | Buy Now |
DISTI #
RT0805BRD073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stabil... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
130000 |
|
$0.0187 | Buy Now |
DISTI #
603-RT0805BRD073KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 3K ohm .1% 25ppm RoHS: Compliant | 9536 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 3 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0172 / $0.0185 | Buy Now |
DISTI #
RT0805BRD073KL
|
TTI | Thin Film Resistors - SMD 1/8W 3K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0159 / $0.0178 | Buy Now |
|
ComSIT USA | Res Thin Film 0805 3K Ohm 0.1% 0.125W(1/8W) �25ppm/�C Pad SMD T/R RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
RT0805BRD073KL
|
Avnet Abacus | SMD Chip Resistor 3 kOhm 01 125 mW 0805 2012 Metric Thin Film High Precision High Stability - Tape ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RT Series 0805 0.125 W 3 kOhm �0.1 % �25 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0244 / $0.0261 | Buy Now |
Part Details for RT0805BRD073KL
RT0805BRD073KL CAD Models
RT0805BRD073KL Part Data Attributes
|
RT0805BRD073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD073KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |