Part Details for RT0805BRD073K6L by YAGEO Corporation
Results Overview of RT0805BRD073K6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD073K6L Information
RT0805BRD073K6L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD073K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6753
|
Newark | Res, 3K6, 0.1%, 0.125W, Thin Film, 0805, Resistance:3.6Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG4894CT-ND
|
DigiKey | RES SMD 3.6K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26953 In Stock |
|
$0.0388 / $0.1600 | Buy Now |
DISTI #
RT0805BRD073K6L
|
Avnet Americas | SMD Chip Resistor, 3.6 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0199 | Buy Now |
DISTI #
603-RT0805BRD073K6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 3.6K ohm .1% 25ppm RoHS: Compliant | 5689 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 3.6 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0162 / $0.0174 | Buy Now |
DISTI #
RT0805BRD073K6L
|
TTI | Thin Film Resistors - SMD 1/8W 3.6K ohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
RT0805BRD073K6L
|
Avnet Abacus | SMD Chip Resistor 36 kOhm 01 125 mW 0805 2012 Metric Thin Film High Precision High Stability - Tape... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0805BRD073K6L
RT0805BRD073K6L CAD Models
RT0805BRD073K6L Part Data Attributes
|
RT0805BRD073K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD073K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD073K6L
This table gives cross-reference parts and alternative options found for RT0805BRD073K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD073K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ATTED3601B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD073K6L vs RN732ATTED3601B25 |
WF08R3601AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD073K6L vs WF08R3601AALQ |
RN732ATTD3601A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD073K6L vs RN732ATTD3601A25 |
RN732ALTE3601A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD073K6L vs RN732ALTE3601A25 |
RP73F2A3K6BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RT0805BRD073K6L vs RP73F2A3K6BTN |
MCWF08R3601BTL | SPC Multicomp | $0.1490 | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD073K6L vs MCWF08R3601BTL |
RT0805BRD103K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRD073K6L vs RT0805BRD103K6L |
RN732ALTDD3601B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD073K6L vs RN732ALTDD3601B25 |
RT0805BRD133K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD073K6L vs RT0805BRD133K6L |
239064133602L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD073K6L vs 239064133602L |