Part Details for RT0805BRD07390RL by YAGEO Corporation
Results Overview of RT0805BRD07390RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD07390RL Information
RT0805BRD07390RL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805BRD07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3980
|
Newark | Res, 390R, 0.1%, 0.125W, Thin Film, 0805, Resistance:390Ohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG1881CT-ND
|
DigiKey | RES SMD 390 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9101 In Stock |
|
$0.0398 / $0.1600 | Buy Now |
DISTI #
RT0805BRD07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0225 | Buy Now |
DISTI #
603-RT0805BRD07390RL
|
Mouser Electronics | Thin Film Resistors - SMD 390ohm 0.1% 1/8W RoHS: Compliant | 8826 |
|
$0.0390 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now |
DISTI #
RT0805BRD07390RL
|
TTI | Thin Film Resistors - SMD 390ohm 0.1% 1/8W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0390 / $0.0420 | Buy Now |
DISTI #
SMC-RT0805BRD07390RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 65 |
|
RFQ | |
DISTI #
RT0805BRD07390RL
|
Avnet Abacus | SMD Chip Resistor 390 Ohm 01 125 mW 0805 2012 Metric Thin Film High Precision High Stability - Tape... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now |
Part Details for RT0805BRD07390RL
RT0805BRD07390RL CAD Models
RT0805BRD07390RL Part Data Attributes
|
RT0805BRD07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07390RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 390ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |