There are no models available for this part yet.
Overview of RT0805BRD0737K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805BRD0737K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG4888CT-ND
|
DigiKey | RES SMD 37.4K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10451 In Stock |
|
$0.0389 / $0.1600 | Buy Now | |
DISTI #
RT0805BRD0737K4L
|
Avnet Americas | SMD Chip Resistor, 37.4 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD0737K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now | |
DISTI #
603-RT0805BRD0737K4L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 37.4K ohm .1% 25ppm RoHS: Compliant | 5680 |
|
$0.0380 / $0.1600 | Buy Now | |
DISTI #
E02:0323_03306898
|
Arrow Electronics | Res Thin Film 0805 37.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2345 | Europe - 25000 |
|
$0.0172 / $0.0175 | Buy Now | |
Future Electronics | RT Series 0805 0.125 W 37.4 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0179 / $0.0193 | Buy Now | ||
DISTI #
76892220
|
Verical | Res Thin Film 0805 37.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 25000 |
|
$0.0172 / $0.0174 | Buy Now | |
DISTI #
RT0805BRD0737K4L
|
TTI | Thin Film Resistors - SMD 1/8W 37.4K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0184 / $0.0191 | Buy Now | |
DISTI #
RT0805BRD0737K4L
|
Avnet Abacus | SMD Chip Resistor, 37.4 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD0737K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900105459564
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 25000 |
|
$0.0199 / $0.0276 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0246 | Buy Now |
CAD Models for RT0805BRD0737K4L by YAGEO Corporation
Part Data Attributes for RT0805BRD0737K4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
37400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805BRD0737K4L
This table gives cross-reference parts and alternative options found for RT0805BRD0737K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0737K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BY-3742EST | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRD0737K4L vs CRT0805-BY-3742EST |
RN73R2ATTP3742B25 | Fixed Resistor, Metal Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD0737K4L vs RN73R2ATTP3742B25 |
RN10B3742CT-LF | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805BRD0737K4L vs RN10B3742CT-LF |
RT0805BRD1337K4L | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD0737K4L vs RT0805BRD1337K4L |
RT0805BCD37K4 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805BRD0737K4L vs RT0805BCD37K4 |
AMF080537K40.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD0737K4L vs AMF080537K40.1%25PPM/KKP5 |
RN73H2ATTE3742B25 | Fixed Resistor, Metal Film, 0.125W, 37400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD0737K4L vs RN73H2ATTE3742B25 |
RN732ATTED3742B25 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD0737K4L vs RN732ATTED3742B25 |
AS0805E3742A-T5 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD0737K4L vs AS0805E3742A-T5 |
RT0805BRD1037K4L | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805BRD0737K4L vs RT0805BRD1037K4L |
Related Parts for RT0805BRD0737K4L
-
RT0805BRD0780K6LFixed Resistors
-
C2012X7R2E222K085AAFixed Capacitors
-
FH12-20S-0.5SVA(54)Headers and Edge Type Connectors
-
ATMEGA1280V-8AURMicrocontrollers
-
AP7313-10SAG-7Linear Regulator ICs
-
OPA333AIDBVROperational Amplifiers
-
SN74LVC1G125DCKTBus Driver/Transceivers
-
MDM-37SL1BD Type Connectors
-
TXS0102DCTROther Interface ICs