Part Details for RT0805BRD07352KL by YAGEO Corporation
Overview of RT0805BRD07352KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07352KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRD07352KL-ND
|
DigiKey | RES SMD 352K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
RT0805BRD07352KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 352kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRD07352KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 352K Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0540 / $0.0659 | RFQ |
Part Details for RT0805BRD07352KL
RT0805BRD07352KL CAD Models
RT0805BRD07352KL Part Data Attributes
|
RT0805BRD07352KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07352KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 352000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07352KL
This table gives cross-reference parts and alternative options found for RT0805BRD07352KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07352KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R3523AALQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07352KL vs WF08R3523AALQ |
RT0805BCD352K | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD07352KL vs RT0805BCD352K |
RN732ATTD3523B25 | Fixed Resistor, Thin Film, 0.1W, 352000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07352KL vs RN732ATTD3523B25 |
RN732ATTDD3523B25 | Fixed Resistor, Thin Film, 0.1W, 352000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07352KL vs RN732ATTDD3523B25 |
RN732ATTE3523B25 | Fixed Resistor, Thin Film, 0.1W, 352000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07352KL vs RN732ATTE3523B25 |
WF08R3523ATL | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | RT0805BRD07352KL vs WF08R3523ATL |
RN73R2ATTP3523B25 | Fixed Resistor, Metal Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07352KL vs RN73R2ATTP3523B25 |
RN73H2ATTE3523B25 | Fixed Resistor, Metal Film, 0.125W, 352000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD07352KL vs RN73H2ATTE3523B25 |
RN732ALTED3523B25 | Fixed Resistor, Thin Film, 0.1W, 352000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD07352KL vs RN732ALTED3523B25 |
SF08R3523BTLA | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07352KL vs SF08R3523BTLA |