-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805BRD0733KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9338
|
Newark | Res, 33K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD0733KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
82AH9017
|
Newark | Res, 33K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD0733KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.0220 | Buy Now |
DISTI #
YAG1872CT-ND
|
DigiKey | RES SMD 33K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9792 In Stock |
|
$0.0398 / $0.1600 | Buy Now |
DISTI #
RT0805BRD0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0209 | Buy Now |
DISTI #
603-RT0805BRD0733KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 33K ohm .1% 25ppm RoHS: Compliant | 17790 |
|
$0.0390 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 33 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0182 / $0.0195 | Buy Now |
|
Onlinecomponents.com | Thick film chip resistor, smd, 0805, 33kR, 0.1%, 0.125W, , operating temperature: -55°C~125°C RoHS: Compliant |
270000 Partner Stock |
|
$0.0285 / $0.0565 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 33000 ohm, SURFACE MOUNT, 0805 | 3997 |
|
$0.0870 / $0.2900 | Buy Now |
DISTI #
RT0805BRD0733KL
|
TTI | Thin Film Resistors - SMD 1/8W 33K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0159 / $0.0212 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0805BRD0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RT0805BRD0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTD3302A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0733KL vs RN732ALTD3302A25 |
239064133303L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD0733KL vs 239064133303L |
RTX053302BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD0733KL vs RTX053302BDP4 |
9T08052A3302BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0733KL vs 9T08052A3302BAPFT |
RN732ATTED3302A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD0733KL vs RN732ATTED3302A25 |
CRT0805-BY-3302EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0733KL vs CRT0805-BY-3302EST |
SF08R3302BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0733KL vs SF08R3302BTLA |
RN732ALTDD3302A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0733KL vs RN732ALTDD3302A25 |
RN732ATTD3302A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD0733KL vs RN732ATTD3302A25 |
239060143303L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD0733KL vs 239060143303L |