Part Details for RT0805BRD072K7L by YAGEO Corporation
Overview of RT0805BRD072K7L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD072K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9321
|
Newark | Res, 2K7, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD072K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
82AH9009
|
Newark | Res, 2K7, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD072K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1429 |
|
$0.0940 / $0.1210 | Buy Now |
DISTI #
YAG1856CT-ND
|
DigiKey | RES SMD 2.7K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7687 In Stock |
|
$0.0375 / $0.1600 | Buy Now |
DISTI #
RT0805BRD072K7L
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
603-RT0805BRD072K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 2.7K ohm .1% 25ppm RoHS: Compliant | 15916 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
V72:2272_07112265
|
Arrow Electronics | Res Thin Film 0805 2.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 3391 |
|
$0.0206 / $0.0896 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 2.7 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 90000Reel |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
60256242
|
Verical | Res Thin Film 0805 2.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 286 Package Multiple: 1 Date Code: 2137 | Americas - 3391 |
|
$0.0206 / $0.0433 | Buy Now |
DISTI #
RT0805BRD072K7L
|
TTI | Thin Film Resistors - SMD 1/8W 2.7K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0187 / $0.0222 | Buy Now |
DISTI #
RT0805BRD072K7L
|
Avnet Abacus | SMD Chip Resistor, 2.7 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 35000 |
|
Buy Now |
Part Details for RT0805BRD072K7L
RT0805BRD072K7L CAD Models
RT0805BRD072K7L Part Data Attributes
|
RT0805BRD072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD072K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD072K7L
This table gives cross-reference parts and alternative options found for RT0805BRD072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRD102K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRD072K7L vs RT0805BRD102K7L |
MCWF08R2701BTL | SPC Multicomp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD072K7L vs MCWF08R2701BTL |
RN73H2ATTE2701A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD072K7L vs RN73H2ATTE2701A25 |
239064132702L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD072K7L vs 239064132702L |
RTX052701BDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RT0805BRD072K7L vs RTX052701BDTP |
WF08R2701AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD072K7L vs WF08R2701AALQ |
RN732ATTD2701A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD072K7L vs RN732ATTD2701A25 |
RN732ALTED2701B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD072K7L vs RN732ALTED2701B25 |
RN732ATTD2701B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD072K7L vs RN732ATTD2701B25 |
CRT0805-BY-2701EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD072K7L vs CRT0805-BY-2701EST |