Part Details for RT0805BRD07200KL by YAGEO Corporation
Overview of RT0805BRD07200KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5979
|
Newark | Res, 200K, 0.1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805BRD07200KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 560 |
|
$0.0880 / $0.1200 | Buy Now |
DISTI #
YAG3357CT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4370 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
RT0805BRD07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0209 | Buy Now |
DISTI #
603-RT0805BRD07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 200K OHM .1% 25PPM RoHS: Compliant | 8062 |
|
$0.0410 / $0.1700 | Buy Now |
DISTI #
V72:2272_07112189
|
Arrow Electronics | Res Thin Film 0805 200K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 Container: Cut Strips | Americas - 3238 |
|
$0.0353 / $0.1462 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 200 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0317 / $0.0342 | Buy Now |
DISTI #
69787550
|
Verical | Res Thin Film 0805 200K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 274 Package Multiple: 1 Date Code: 2326 | Americas - 3238 |
|
$0.0353 / $0.0669 | Buy Now |
DISTI #
69065915
|
Verical | Res Thin Film 0805 200K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 424 Package Multiple: 1 Date Code: 2314 | Americas - 2450 |
|
$0.0544 / $0.0739 | Buy Now |
DISTI #
RT0805BRD07200KL
|
TTI | Thin Film Resistors - SMD 200K OHM .1% 25PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0345 / $0.0373 | Buy Now |
DISTI #
RT0805BRD07200KL
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now |
Part Details for RT0805BRD07200KL
RT0805BRD07200KL CAD Models
RT0805BRD07200KL Part Data Attributes
|
RT0805BRD07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07200KL
This table gives cross-reference parts and alternative options found for RT0805BRD07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTED2003B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs RN732ALTED2003B25 |
SF08R2003BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs SF08R2003BALQ |
RN732ATTED2003B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD07200KL vs RN732ATTED2003B25 |
RN73R2ATTP2003B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs RN73R2ATTP2003B25 |
WF08R2003BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs WF08R2003BALQ |
WF08R2003AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs WF08R2003AALQ |
SF08R2003AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs SF08R2003AALQ |
WF08R2003BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs WF08R2003BTLQ |
RN732ATTD2003B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRD07200KL vs RN732ATTD2003B25 |
RP0805BRD07200KL | YAGEO Corporation | $0.0545 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRD07200KL vs RP0805BRD07200KL |