Part Details for RT0805BRD0714R7L by YAGEO Corporation
Overview of RT0805BRD0714R7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD0714R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRD0714R7L-ND
|
DigiKey | RES SMD 14.7 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
RT0805BRD0714R7L
|
Avnet Americas | Resistor Thin Film 14.7Ohm 0.1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: RT0805BRD0714R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD0714R7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 14.7 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0380 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0182 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 14.7 Ohms 0.1% 1/8W 25PPM SMT | 0 |
|
$0.0522 / $0.0637 | RFQ |
Part Details for RT0805BRD0714R7L
RT0805BRD0714R7L CAD Models
RT0805BRD0714R7L Part Data Attributes
|
RT0805BRD0714R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD0714R7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD0714R7L
This table gives cross-reference parts and alternative options found for RT0805BRD0714R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD0714R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R14R7ATLQ | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714R7L vs WF08R14R7ATLQ |
RTX0514R7BDP2 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD0714R7L vs RTX0514R7BDP2 |
WF08R14R7AALQ | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714R7L vs WF08R14R7AALQ |
SF08R14R7AALQ | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714R7L vs SF08R14R7AALQ |
RTX0514R7BDP3 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805BRD0714R7L vs RTX0514R7BDP3 |
SF08R14R7BALQ | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714R7L vs SF08R14R7BALQ |
AS0805E14R7B-T5 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD0714R7L vs AS0805E14R7B-T5 |
WF08R14R7BALQ | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714R7L vs WF08R14R7BALQ |
AS0805E14R7A-T5 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD0714R7L vs AS0805E14R7A-T5 |
SF08R14R7BTL | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD0714R7L vs SF08R14R7BTL |