Part Details for RT0805BRD07124KL by YAGEO Corporation
Overview of RT0805BRD07124KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRD07124KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6739
|
Newark | Res, 124K, 0.1%, 0.125W, Thin Film, 0805, Resistance:124Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD07124KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
59AK2518
|
Newark | Res, 124K, 0.1%, 0.125W, Thin Film, 0805, Resistance:124Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD07124KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
YAG1772CT-ND
|
DigiKey | RES SMD 124K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9648 In Stock |
|
$0.0389 / $0.1600 | Buy Now |
DISTI #
RT0805BRD07124KL
|
Avnet Americas | SMD Chip Resistor, 124 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805BRD07124KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD07124KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 124K ohm .1% 25ppm RoHS: Compliant | 4765 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
V72:2272_07112089
|
Arrow Electronics | Res Thin Film 0805 124K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1900 |
|
$0.0357 / $0.1480 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 124 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0188 / $0.0211 | Buy Now |
DISTI #
66215789
|
Verical | Res Thin Film 0805 124K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 286 Package Multiple: 1 Date Code: 2247 | Americas - 1900 |
|
$0.0357 / $0.0785 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 124000 ohm, SURFACE MOUNT, 0805 | 10000 |
|
$0.0192 / $0.0592 | Buy Now |
DISTI #
RT0805BRD07124KL
|
TTI | Thin Film Resistors - SMD 1/8W 124K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0188 / $0.0218 | Buy Now |
Part Details for RT0805BRD07124KL
RT0805BRD07124KL CAD Models
RT0805BRD07124KL Part Data Attributes
|
RT0805BRD07124KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD07124KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD07124KL
This table gives cross-reference parts and alternative options found for RT0805BRD07124KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD07124KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10BTP1243 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD07124KL vs RBS10BTP1243 |
SF08R1243BTLA | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07124KL vs SF08R1243BTLA |
AMF0805124K0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07124KL vs AMF0805124K0.05%25PPM/KKP10 |
AS0805E1243A-T5 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD07124KL vs AS0805E1243A-T5 |
AMF0805124K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07124KL vs AMF0805124K0.1%25PPM/KNP10 |
SF08R1243BTLQ | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07124KL vs SF08R1243BTLQ |
SF08R1243BTL | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07124KL vs SF08R1243BTL |
AMF0805124K0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD07124KL vs AMF0805124K0.05%25PPM/KKP20 |
SF08R1243ATLQ | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07124KL vs SF08R1243ATLQ |
SF08R1243ATLA | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD07124KL vs SF08R1243ATLA |